+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMRD2435

Relay: solid state; Ucntrl: 3÷32VDC; 35A; 24÷280VAC; CMR24; 1-phase

Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
CMRD2435
TME Symbol:
CMRD2435

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
3...32V DC
Max. operating current
35A
Switched voltage
24...280V AC
Manufacturer series
CMR24
Relay variant
1-phase
Mounting
for DIN rail mounting, on panel
Body dimensions
76.2x44.5x109.2mm
Switching method
zero voltage switching
Design
heatsink
Operating temperature
-40...80°C
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
CMRD2435
0 in TME stock
Net price for quantities from 1 pcs - 106.25 GBPGross price for quantities from 1 pcs - 127.50 GBP
Net price for quantities from 5 pcs - 99.79 GBPGross price for quantities from 5 pcs - 119.74 GBP
Net price for quantities from 10 pcs - 95.62 GBPGross price for quantities from 10 pcs - 114.74 GBP
Net price for quantities from 50 pcs - 87.21 GBPGross price for quantities from 50 pcs - 104.65 GBP
No. of pieces (Multiplicity: 1)