+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMRD4835

Relay: solid state; Ucntrl: 3÷32VDC; 35A; 48÷530VAC; CMR48; 1-phase


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
CMRD4835
TME Symbol:
CMRD4835

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
3...32V DC
Max. operating current
35A
Switched voltage
48...530V AC
Manufacturer series
CMR48
Relay variant
1-phase
Mounting
for DIN rail mounting, on panel
Body dimensions
76.2x44.5x109.2mm
Switching method
zero voltage switching
Design
heatsink
Operating temperature
-40...80°C
Gross weight520.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
CMRD4835
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 145.92 USDGross price for quantities from 1 pcs - 175.10 USD
Net price for quantities from 10 pcs - 135.75 USDGross price for quantities from 10 pcs - 162.90 USD
Net price for quantities from 25 pcs - 127.74 USDGross price for quantities from 25 pcs - 153.29 USD
Net price for quantities from 50 pcs - 120.64 USDGross price for quantities from 50 pcs - 144.76 USD
Net price for quantities from 100 pcs - 112.99 USDGross price for quantities from 100 pcs - 135.58 USD