+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMS-2003-058SP

Loudspeaker; miniature; 500mW; 8Ω; Ø20x3mm; 20kHz; Ø: 20mm; PET


Manufacturer: Same Sky®

Manufacturer part number:
CMS-2003-058SP
TME Symbol:
CMS-2003-058SP

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
0.5W
Maximum power
1W
Impedance
8Ω
Body dimensions
Ø20x3mm
Operating temperature
-20...55°C
Sound frequency
20kHz
Sound level
78dB
Resonant frequency
456...664Hz
Colour
black, silver
Diameter
20mm
Material
PET
Enclosure material
metal
Gross weight0.55 g
Certificates
See other products in this category: Speakers Same Sky®,
*
CMS-2003-058SP
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Net price for quantities from 1000 pcs - 1.26 USDGross price for quantities from 1000 pcs - 1.52 USD