+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMS-29958F

Loudspeaker; miniature; 100mW; 8Ω; Ø29x9.5mm; 4kHz; Ø: 29mm; PET


Manufacturer: Same Sky®

Manufacturer part number:
CMS-29958F
TME Symbol:
CMS-29958F

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
0.1W
Maximum power
200mW
Impedance
8Ω
Body dimensions
Ø29x9.5mm
Operating temperature
-20...55°C
Sound frequency
4kHz
Sound level
88dB
Resonant frequency
520...780Hz
Colour
black, translucent
Diameter
29mm
Material
PET
Enclosure material
ABS
Gross weight2.6 g
Certificates
See other products in this category: Speakers Same Sky®,
*
CMS-29958F
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Net price for quantities from 1000 pcs - 1.82 EURGross price for quantities from 1000 pcs - 2.18 EUR