+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMS-40288N

Loudspeaker; miniature; 2W; 8Ω; 40x28.2x11.8mm; 20kHz; fabric

Manufacturer: Same Sky®

Manufacturer part number:
CMS-40288N
TME Symbol:
CMS-40288N

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
2W
Maximum power
3W
Impedance
Body dimensions
40x28.2x11.8mm
Operating temperature
-30...70°C
Sound frequency
20kHz
Sound level
85dB
Resonant frequency
440...660Hz
Colour
black
Mounting holes pitch
34x22.5mm
Material
fabric
Enclosure material
ABS
Gross weight11.5 g
Certificates
See other products in this category: Speakers Same Sky®,
*
CMS-40288N
0 in TME stock
Net price for quantities from 900 pcs - 3.98 USDGross price for quantities from 900 pcs - 4.77 USD
No. of pieces (Multiplicity: 900)