+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMS1-2-R

Inductor: common mode; SMD; 8uH; 5.7A; 9.4x7.2x2.6mm; 4mΩ; 2.1pF


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
CMS1-2-R
TME Symbol:
CMS1-2-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
common mode
Mounting
SMD
Inductance
8µH
Operating current
5.7A
Body dimensions
9.4x7.2x2.6mm
Coil resistance
4mΩ
Capacitance
2.1pF
Operating temperature
-40...160°C
Gross weight0.495 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
CMS1-2-R
0 in TME stock
Net price for quantities from 2000 pcs - 2.46 USDGross price for quantities from 2000 pcs - 2.96 USD
Net price for quantities from 16000 pcs - 2.12 USDGross price for quantities from 16000 pcs - 2.54 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.