+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMS2-5-R

Inductor: common mode; SMD; 160uH; 2.3A; 11.43x11.43x6mm; 29mΩ


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
CMS2-5-R
TME Symbol:
CMS2-5-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
common mode
Mounting
SMD
Inductance
0.16mH
Operating current
2.3A
Body dimensions
11.43x11.43x6mm
Coil resistance
29mΩ
Capacitance
3.1pF
Operating temperature
-40...160°C
Gross weight1.478 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
CMS2-5-R
0 in TME stock
Net price for quantities from 800 pcs - 1.70 EURGross price for quantities from 800 pcs - 2.04 EUR
Net price for quantities from 1600 pcs - 1.62 EURGross price for quantities from 1600 pcs - 1.94 EUR
Net price for quantities from 2400 pcs - 1.57 EURGross price for quantities from 2400 pcs - 1.88 EUR
Net price for quantities from 4000 pcs - 1.51 EURGross price for quantities from 4000 pcs - 1.81 EUR
Net price for quantities from 15200 pcs - 1.35 EURGross price for quantities from 15200 pcs - 1.62 EUR
No. of pieces (Multiplicity: 800)
Minimum order quantity: 800.
Multiplicity: 800.