+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMS2-7-R

Inductor: common mode; SMD; 270uH; 1.6A; 11.43x11.43x6mm; 60mΩ


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
CMS2-7-R
TME Symbol:
CMS2-7-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
common mode
Mounting
SMD
Inductance
0.27mH
Operating current
1.6A
Body dimensions
11.43x11.43x6mm
Coil resistance
60mΩ
Capacitance
3.6pF
Operating temperature
-40...160°C
Gross weight1.328 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
CMS2-7-R
0 in TME stock
Net price for quantities from 800 pcs - 1.93 USDGross price for quantities from 800 pcs - 2.31 USD
Net price for quantities from 1600 pcs - 1.86 USDGross price for quantities from 1600 pcs - 2.23 USD
Net price for quantities from 2400 pcs - 1.82 USDGross price for quantities from 2400 pcs - 2.19 USD
No. of pieces (Multiplicity: 800)
Minimum order quantity: 800.
Multiplicity: 800.