+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMS2-8-R

Inductor: common mode; SMD; 360uH; 1.35A; 11.43x11.43x6mm; 84mΩ


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
CMS2-8-R
TME Symbol:
CMS2-8-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
common mode
Mounting
SMD
Inductance
0.36mH
Operating current
1.35A
Body dimensions
11.43x11.43x6mm
Coil resistance
84mΩ
Capacitance
3.9pF
Operating temperature
-40...160°C
Gross weight0.455 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
CMS2-8-R
0 in TME stock
Net price for quantities from 800 pcs - 1.19 USDGross price for quantities from 800 pcs - 1.42 USD
Net price for quantities from 1600 pcs - 1.15 USDGross price for quantities from 1600 pcs - 1.38 USD
Net price for quantities from 2400 pcs - 1.13 USDGross price for quantities from 2400 pcs - 1.36 USD
Net price for quantities from 4000 pcs - 1.09 USDGross price for quantities from 4000 pcs - 1.31 USD
No. of pieces (Multiplicity: 800)
Minimum order quantity: 800.
Multiplicity: 800.