+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMS2-9-R

Inductor: common mode; SMD; 460uH; 1.1A; 11.43x11.43x6mm; 120mΩ


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
CMS2-9-R
TME Symbol:
CMS2-9-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
common mode
Mounting
SMD
Inductance
460µH
Operating current
1.1A
Body dimensions
11.43x11.43x6mm
Coil resistance
120mΩ
Capacitance
4.3pF
Operating temperature
-40...160°C
Gross weight1.5 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
CMS2-9-R
0 in TME stock
Net price for quantities from 800 pcs - 2.22 USDGross price for quantities from 800 pcs - 2.67 USD
Net price for quantities from 1600 pcs - 2.12 USDGross price for quantities from 1600 pcs - 2.54 USD
Net price for quantities from 2400 pcs - 2.05 USDGross price for quantities from 2400 pcs - 2.46 USD
Net price for quantities from 4000 pcs - 1.98 USDGross price for quantities from 4000 pcs - 2.38 USD
No. of pieces (Multiplicity: 800)
Minimum order quantity: 800.
Multiplicity: 800.