+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMS3-2-R

Inductor: common mode; SMD; 45uH; 5.1A; 13.97x13.97x6mm; 6mΩ


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
CMS3-2-R
TME Symbol:
CMS3-2-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
common mode
Mounting
SMD
Inductance
45µH
Operating current
5.1A
Body dimensions
13.97x13.97x6mm
Coil resistance
6mΩ
Capacitance
3.05pF
Operating temperature
-40...160°C
Gross weight2.458 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
CMS3-2-R
0 in TME stock
Net price for quantities from 600 pcs - 2.40 EURGross price for quantities from 600 pcs - 2.88 EUR
Net price for quantities from 1200 pcs - 2.28 EURGross price for quantities from 1200 pcs - 2.74 EUR
Net price for quantities from 1800 pcs - 2.24 EURGross price for quantities from 1800 pcs - 2.68 EUR
Net price for quantities from 15000 pcs - 2.09 EURGross price for quantities from 15000 pcs - 2.51 EUR
No. of pieces (Multiplicity: 600)
Minimum order quantity: 600.
Multiplicity: 600.