+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMS3-9-R

Inductor: common mode; SMD; 400uH; 1.7A; 13.97x13.97x6mm; 53mΩ


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
CMS3-9-R
TME Symbol:
CMS3-9-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
common mode
Mounting
SMD
Inductance
0.4mH
Operating current
1.7A
Body dimensions
13.97x13.97x6mm
Coil resistance
53mΩ
Capacitance
4.65pF
Operating temperature
-40...160°C
Gross weight2.26 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
CMS3-9-R
0 in TME stock
Net price for quantities from 600 pcs - 1.75 USDGross price for quantities from 600 pcs - 2.09 USD
No. of pieces (Multiplicity: 600)
Minimum order quantity: 600.
Multiplicity: 600.