+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMT2157B-ESR

IC: transmitter RF; 1.8÷3.6VDC; 3-wire SPI; SMD; SOP14; 13dBm


Manufacturer: HOPE MICROELECTRONICS

Manufacturer part number:
CMT2157B-ESR
TME Symbol:
CMT2157B-ESR

Specification

Manufacturer
HOPE MICROELECTRONICS
Type of integrated circuit
transmitter RF
Interface
3-wire SPI
Mounting
SMD
Case
SOP14
Frequency
240...960MHz
Quiescent current
20nA
Kind of modulation
OOK
Transmitter output power
13dBm
Current consumption
5.5mA
Band
433.92MHz
Manufacturer series
CMOSTEK
Supply voltage
  • 1.8...3.6V DC
Gross weight0.165 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products from this series.:
*
CMT2157B-ESR
21 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Net price for quantities from 3 pcs - 0.68 USDGross price for quantities from 3 pcs - 0.82 USD
Net price for quantities from 10 pcs - 0.65 USDGross price for quantities from 10 pcs - 0.78 USD
Net price for quantities from 25 pcs - 0.54 USDGross price for quantities from 25 pcs - 0.65 USD
Net price for quantities from 100 pcs - 0.46 USDGross price for quantities from 100 pcs - 0.55 USD