+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMT2300AW-EQR

IC: RF transceiver; 1.8÷3.6VDC; 4-wire SPI; SMD; QFN16; 868MHz


Manufacturer: HOPE MICROELECTRONICS

Manufacturer part number:
CMT2300AW-EQR
TME Symbol:
CMT2300AW-EQR

Specification

Manufacturer
HOPE MICROELECTRONICS
Type of integrated circuit
RF transceiver
Interface
4-wire SPI
Mounting
SMD
Case
QFN16
Frequency
300...960MHz
Quiescent current
60nA
Kind of modulation
FSK, GFSK, GMSK, MSK, OOK
Transmitter output power
13dBm
Current consumption
4.2mA
Receiver sensitivity
-120dBm
Band
868MHz
Manufacturer series
CMOSTEK
Supply voltage
  • 1.8...3.6V DC
Gross weight0.029 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products from this series.:
*
CMT2300AW-EQR
72 in TME stock
Net price for quantities from 3 pcs - 1.51 USDGross price for quantities from 3 pcs - 1.81 USD
Net price for quantities from 10 pcs - 1.39 USDGross price for quantities from 10 pcs - 1.66 USD
Net price for quantities from 25 pcs - 1.14 USDGross price for quantities from 25 pcs - 1.36 USD
Net price for quantities from 100 pcs - 0.99 USDGross price for quantities from 100 pcs - 1.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.