+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMT8260W0

IC: interface; digital isolator; 150Mbps; 2.5÷5.5VDC; SMD; SOW16


Manufacturer: HOPE MICROELECTRONICS

Manufacturer part number:
CMT8260W0
TME Symbol:
CMT8260W0

Specification

Manufacturer
HOPE MICROELECTRONICS
Type of integrated circuit
interface
Kind of integrated circuit
digital isolator
Data transfer rate
150Mbps
Mounting
SMD
Case
SOW16
Operating temperature
-40...125°C
Number of channels
6
Insulation voltage
5kV
Number of inputs
6/0
Kind of channel
unidirectional
Supply voltage
  • 2.5...5.5V DC
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
CMT8260W0
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.90 EURGross price for quantities from 1 pcs - 1.08 EUR
Net price for quantities from 5 pcs - 0.82 EURGross price for quantities from 5 pcs - 0.98 EUR
Net price for quantities from 25 pcs - 0.74 EURGross price for quantities from 25 pcs - 0.88 EUR
Net price for quantities from 100 pcs - 0.68 EURGross price for quantities from 100 pcs - 0.81 EUR
Net price for quantities from 250 pcs - 0.62 EURGross price for quantities from 250 pcs - 0.74 EUR
Net price for quantities from 500 pcs - 0.53 EURGross price for quantities from 500 pcs - 0.64 EUR