+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMV30

Inductor: wire; THT; 3.2mH; 3A; R: 71mΩ; 32x13x32mm; vertical

Manufacturer: ROXBURGH EMC

Manufacturer part number:
CMV30
TME Symbol:
CMV30

Specification

Manufacturer
ROXBURGH EMC
Type of inductor
wire
Mounting
THT
Inductance
3.2mH
Operating current
3A
Resistance
71mΩ
Body dimensions
32x13x32mm
Spatial orientation
vertical
Kind of inductor
toroidal
Operating temperature
-25...100°C
Gross weight27.09 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors ROXBURGH EMC,
*
CMV30
0 in TME stock
Net price for quantities from 100 pcs - 5.24 USDGross price for quantities from 100 pcs - 6.29 USD
No. of pieces (Multiplicity: 100)