+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMV40

Inductor: wire; THT; 2.4mH; 4A; R: 40mΩ; 32x13x32mm; vertical


Manufacturer: ROXBURGH EMC

Manufacturer part number:
CMV40
TME Symbol:
CMV40

Specification

Manufacturer
ROXBURGH EMC
Type of inductor
wire
Mounting
THT
Inductance
2.4mH
Operating current
4A
Resistance
40mΩ
Body dimensions
32x13x32mm
Spatial orientation
vertical
Kind of inductor
toroidal
Operating temperature
-25...100°C
Gross weight23.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors ROXBURGH EMC,
*
CMV40
0 in TME stock
Net price for quantities from 1 pcs - 8.12 USDGross price for quantities from 1 pcs - 9.74 USD
Net price for quantities from 5 pcs - 7.26 USDGross price for quantities from 5 pcs - 8.71 USD
Net price for quantities from 25 pcs - 6.66 USDGross price for quantities from 25 pcs - 7.99 USD
Net price for quantities from 50 pcs - 5.75 USDGross price for quantities from 50 pcs - 6.90 USD
Net price for quantities from 100 pcs - 5.17 USDGross price for quantities from 100 pcs - 6.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs