+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMV60

Inductor: wire; THT; 1.4mH; 6A; R: 19mΩ; 32x13x32mm; vertical


Manufacturer: ROXBURGH EMC

Manufacturer part number:
CMV60
TME Symbol:
CMV60

Specification

Manufacturer
ROXBURGH EMC
Type of inductor
wire
Mounting
THT
Inductance
1.4mH
Operating current
6A
Resistance
19mΩ
Body dimensions
32x13x32mm
Spatial orientation
vertical
Kind of inductor
toroidal
Operating temperature
-25...100°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors ROXBURGH EMC,
*
CMV60
0 in TME stock
Net price for quantities from 100 pcs - 5.55 USDGross price for quantities from 100 pcs - 6.66 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.