+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMX60D5

Relay: solid state; Ucntrl: 3÷10VDC; 5A; 0÷60VDC; THT; SIP; CMX

Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
CMX60D5
TME Symbol:
CMX60D5

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
3...10V DC
Max. operating current
5A
Switched voltage
0...60V DC
Mounting
THT
Case
SIP
Relay variant
current source
Manufacturer series
CMX
Body dimensions
43.1x25.4x7.6mm
Dimensions
Gross weight8.2 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
CMX60D5
40 in TME stock
Net price for quantities from 1 pcs - 39.15 EURGross price for quantities from 1 pcs - 46.98 EUR
Net price for quantities from 5 pcs - 37.71 EURGross price for quantities from 5 pcs - 45.25 EUR
Net price for quantities from 10 pcs - 36.26 EURGross price for quantities from 10 pcs - 43.51 EUR
No. of pieces (Multiplicity: 1)