+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMXE200D3

Relay: solid state; Ucntrl: 20÷28VDC; 3A; 0÷200VDC; THT; SIP; CMX


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
CMXE200D3
TME Symbol:
CMXE200D3

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
20...28V DC
Max. operating current
3A
Switched voltage
0...200V DC
Mounting
THT
Case
SIP
Relay variant
current source
Manufacturer series
CMX
Body dimensions
43.1x25.4x7.6mm
Dimensions
Gross weight8.92 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
CMXE200D3
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 52.32 USDGross price for quantities from 1 pcs - 62.78 USD