+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 26.07.2026 at 02:00 AM - 04:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: SENSATA / CRYDOM
Manufacturer | SENSATA / CRYDOM | |
Type of relay | solid state | |
Control voltage | 38...72V DC | |
Max. operating current | 3.5A | |
Switched voltage | 0...24V DC | |
Mounting | THT | |
Case | SIP | |
Manufacturer series | CN | |
Body dimensions | 28x15x5mm | |
Operating temperature | -20...80°C |