+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | TDK-LAMBDA | |
Type of converter | DC/DC | |
Power | 50.4W | |
Input voltage | 43...160V DC | |
Output voltage | 12V DC | |
Output current | 4.2A | |
Case | Quarter Brick | |
Mounting | PCB | |
Manufacturer series | CNB | |
Body dimensions | 58.3x37.2x12.7mm | |
Efficiency | 88% | |
Operating temperature | -40...100°C | |
Insulation voltage | 3kV, 3kV DC | |
Number of outputs | 1 | |
Application | industry | |
Additional functions | OFF | |
Conform to the norm | CE |