+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

CN50B110-24

Converter: DC/DC; 50.4W; Uin: 43÷160VDC; Uout: 24VDC; Iout: 2.1A


Manufacturer: TDK-LAMBDA

Manufacturer part number:
CN50B110-24
TME Symbol:
CN50B110-24

Specification

Manufacturer
TDK-LAMBDA
Type of converter
DC/DC
Power
50.4W
Input voltage
43...160V DC
Output voltage
24V DC
Output current
2.1A
Case
Quarter Brick
Mounting
PCB
Manufacturer series
CNB
Body dimensions
58.3x37.2x12.7mm
Efficiency
89%
Operating temperature
-40...100°C
Insulation voltage
3kV, 3kV DC
Number of outputs
1
Application
industry
Additional functions
OFF
Conform to the norm
CE
Gross weight60 g
See other products in this category: DC/DC Converters TDK-LAMBDA,
See other products from this series.:
*
CN50B110-24
0 in TME stock
No. of pieces (Multiple of: 20)
Minimum order quantity: 20.
Multiple of: 20.
Net price for quantities from 20 pcs - 112.90 USDGross price for quantities from 20 pcs - 135.48 USD