+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

CN50B110-5

Converter: DC/DC; 50W; Uin: 43÷160VDC; Uout: 5VDC; Iout: 10A; PCB; CNB

NEW

Manufacturer: TDK-LAMBDA

Manufacturer part number:
CN50B110-5
TME Symbol:
CN50B110-5

Specification

Manufacturer
TDK-LAMBDA
Type of converter
DC/DC
Power
50W
Input voltage
43...160V DC
Output voltage
5V DC
Output current
10A
Case
Quarter Brick
Mounting
PCB
Manufacturer series
CNB
Body dimensions
58.3x37.2x12.7mm
Efficiency
89.5%
Operating temperature
-40...100°C
Insulation voltage
3kV, 3kV DC
Number of outputs
1
Application
industry
Additional functions
OFF
Conform to the norm
CE
Gross weight60 g
See other products in this category: DC/DC Converters TDK-LAMBDA,
See other products from this series.:
*
CN50B110-5
0 in TME stock
No. of pieces (Multiple of: 20)
Minimum order quantity: 20.
Multiple of: 20.
Net price for quantities from 20 pcs - 113.28 EURGross price for quantities from 20 pcs - 135.94 EUR