+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CNA-03

Fuse clips; cylindrical fuses; THT; 6.3mm; 15A; Contacts: bronze


Manufacturer: OPTIFUSE

Manufacturer part number:
CNA-03
TME Symbol:
CNA-03

Specification

Manufacturer
OPTIFUSE
Type of fuse accessories
fuse clips
Fuse accessories application
cylindrical fuses
Mounting
THT
Fuse size
6.3mm
Maximum current
15A
Contact material
bronze
Rated voltage
0.25kV
Gross weight0.95 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB Fuseholders OPTIFUSE,
*
CNA-03
0 in TME stock
Net price for quantities from 1000 pcs - 0.35 USDGross price for quantities from 1000 pcs - 0.41 USD
Net price for quantities from 2000 pcs - 0.30 USDGross price for quantities from 2000 pcs - 0.36 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.