+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

COFFER TP4.5

Enclosure: multipurpose; X: 130mm; Y: 215mm; Z: 68mm; COFFER TP; ABS


Manufacturer: TEKO

Manufacturer part number:
COFFER TP4.5
TME Symbol:
COFFER-TP4.5

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Dimension X
130mm
Dimension Y
215mm
Dimension Z
68mm
Version
PCB is fastened in guides
Manufacturer series
COFFER TP
Enclosure material
ABS
Cover material
polycarbonate
Body colour
grey
Cover colour
transparent
Panel material
aluminium
Panel thickness
max. 0.5mm
Gross weight307 g
Certificates
See other products in this category: Multipurpose Enclosures TEKO,
See other products from this series.:
*
COFFER TP4.5
0 in TME stock
Net price for quantities from 1 pcs - 26.18 USDGross price for quantities from 1 pcs - 31.42 USD
Net price for quantities from 10 pcs - 23.27 USDGross price for quantities from 10 pcs - 27.93 USD
Net price for quantities from 50 pcs - 20.36 USDGross price for quantities from 50 pcs - 24.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.