+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

COFFER 1.9

Enclosure: multipurpose; X: 55mm; Y: 100mm; Z: 29mm; COFFER; ABS


Manufacturer: TEKO

Manufacturer part number:
COFFER 1.9
TME Symbol:
COFFER1.9

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Dimension X
55mm
Dimension Y
100mm
Dimension Z
29mm
Version
PCB is fastened in guides
Manufacturer series
COFFER
Enclosure material
ABS
Body colour
black
Cover colour
black
Gross weight54.48 g
Certificates
See other products in this category: Multipurpose Enclosures TEKO,
See other products from this series.:
*
COFFER 1.9
20 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.69 GBPGross price for quantities from 1 pcs - 6.83 GBP
Net price for quantities from 10 pcs - 5.24 GBPGross price for quantities from 10 pcs - 6.29 GBP
Net price for quantities from 50 pcs - 4.60 GBPGross price for quantities from 50 pcs - 5.52 GBP