+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

COFFER 2-E.5

Enclosure: multipurpose; X: 70mm; Y: 125mm; Z: 39mm; COFFER; ABS; grey


Manufacturer: TEKO

Manufacturer part number:
COFFER 2-E.5
TME Symbol:
COFFER2-E.5

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Dimension X
70mm
Dimension Y
125mm
Dimension Z
39mm
Version
PCB is fastened in guides, with fixing lugs
Manufacturer series
COFFER
Enclosure material
ABS
Body colour
grey
Cover colour
grey
Gross weight87.02 g
Certificates
See other products in this category: Multipurpose Enclosures TEKO,
See other products from this series.:
*
COFFER 2-E.5
7 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.57 GBPGross price for quantities from 1 pcs - 9.08 GBP
Net price for quantities from 30 pcs - 6.73 GBPGross price for quantities from 30 pcs - 8.07 GBP
Net price for quantities from 60 pcs - 5.89 GBPGross price for quantities from 60 pcs - 7.07 GBP