+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

COFFER 2.5

Enclosure: multipurpose; X: 70mm; Y: 125mm; Z: 39mm; COFFER; ABS; grey

Manufacturer: TEKO

Manufacturer part number:
COFFER 2.5
TME Symbol:
COFFER2.5

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Dimension X
70mm
Dimension Y
125mm
Dimension Z
39mm
Version
PCB is fastened in guides
Manufacturer series
COFFER
Enclosure material
ABS
Body colour
grey
Cover colour
grey
Gross weight79.7 g
Certificates
See other products in this category: Multipurpose Enclosures TEKO,
See other products from this series.:
*
COFFER 2.5
3 in TME stock
Net price for quantities from 1 pcs - 8.22 EURGross price for quantities from 1 pcs - 9.86 EUR
Net price for quantities from 10 pcs - 7.58 EURGross price for quantities from 10 pcs - 9.09 EUR
Net price for quantities from 50 pcs - 6.66 EURGross price for quantities from 50 pcs - 7.99 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.