+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

COFFER 3.9

Enclosure: multipurpose; X: 95mm; Y: 160mm; Z: 49mm; COFFER; ABS

Manufacturer: TEKO

Manufacturer part number:
COFFER 3.9
TME Symbol:
COFFER3.9

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Dimension X
95mm
Dimension Y
160mm
Dimension Z
49mm
Version
PCB is fastened in guides
Manufacturer series
COFFER
Enclosure material
ABS
Body colour
black
Cover colour
black
Gross weight131.1 g
Certificates
See other products in this category: Multipurpose Enclosures TEKO,
See other products from this series.:
*
COFFER 3.9
18 in TME stock
Net price for quantities from 1 pcs - 12.51 USDGross price for quantities from 1 pcs - 15.01 USD
Net price for quantities from 10 pcs - 11.54 USDGross price for quantities from 10 pcs - 13.85 USD
Net price for quantities from 50 pcs - 10.14 USDGross price for quantities from 50 pcs - 12.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.