+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

COFFER 4-E.9

Enclosure: multipurpose; X: 130mm; Y: 215mm; Z: 68mm; COFFER; ABS


Manufacturer: TEKO

Manufacturer part number:
COFFER 4-E.9
TME Symbol:
COFFER4-E.9

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Dimension X
130mm
Dimension Y
215mm
Dimension Z
68mm
Version
PCB is fastened in guides, with fixing lugs
Manufacturer series
COFFER
Enclosure material
ABS
Body colour
black
Cover colour
black
Gross weight263.4 g
Certificates
See other products in this category: Multipurpose Enclosures TEKO,
See other products from this series.:
*
COFFER 4-E.9
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 13.99 GBPGross price for quantities from 1 pcs - 16.79 GBP
Net price for quantities from 29 pcs - 12.45 GBPGross price for quantities from 29 pcs - 14.93 GBP
Net price for quantities from 58 pcs - 10.89 GBPGross price for quantities from 58 pcs - 13.06 GBP