+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

COIL0608-4.7

Inductor: wire; THT; 4.7mH; Ioper: 160mA; R: 19.41Ω; ±10%; Ø7.5x9.5mm


Manufacturer: FERROCORE

Manufacturer part number:
COIL0608-4.7
TME Symbol:
COIL0608-4.7

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
THT
Inductance
4.7mH
Operating current
0.16A
Resistance
19.41Ω
Tolerance
±10%
Body dimensions
Ø7.5x9.5mm
Saturation current
0.15A
Spatial orientation
vertical
Terminal pitch
3mm
Leads
2pin
Diameter
7.5mm
Height
9.5mm
Gross weight1.156 g
Certificates
See other products in this category: Inductors FERROCORE,
*
COIL0608-4.7
2000 in TME stock
Net price for quantities from 10 pcs - 0.17 USDGross price for quantities from 10 pcs - 0.21 USD
Net price for quantities from 100 pcs - 0.15 USDGross price for quantities from 100 pcs - 0.18 USD
Net price for quantities from 500 pcs - 0.13 USDGross price for quantities from 500 pcs - 0.16 USD
Net price for quantities from 2000 pcs - 0.12 USDGross price for quantities from 2000 pcs - 0.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.