+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

COIL0807-0.47

Inductor: wire; THT; 470uH; 600mA; ±10%; Ø9.5x8.5mm; vertical

Manufacturer: FERROCORE

Manufacturer part number:
COIL0807-0.47
TME Symbol:
COIL0807-0.47

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
THT
Inductance
0.47mH
Operating current
0.6A
Tolerance
±10%
Body dimensions
Ø9.5x8.5mm
Spatial orientation
vertical
Leads
2pin
Diameter
9.5mm
Height
8.5mm
Gross weight1.807 g
Certificates
See other products in this category: Inductors FERROCORE,
*
COIL0807-0.47
1295 in TME stock
Net price for quantities from 2 pcs - 0.38 GBPGross price for quantities from 2 pcs - 0.45 GBP
Net price for quantities from 10 pcs - 0.25 GBPGross price for quantities from 10 pcs - 0.30 GBP
Net price for quantities from 100 pcs - 0.19 GBPGross price for quantities from 100 pcs - 0.22 GBP
Net price for quantities from 1000 pcs - 0.13 GBPGross price for quantities from 1000 pcs - 0.16 GBP
Net price for quantities from 2000 pcs - 0.12 GBPGross price for quantities from 2000 pcs - 0.14 GBP
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcsCardboard = 200 pcs