+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

COIL0807-4.7

Inductor: wire; THT; 4.7mH; 220mA; ±10%; Ø9.5x8.5mm; vertical

Manufacturer: FERROCORE

Manufacturer part number:
COIL0807-4.7
TME Symbol:
COIL0807-4.7

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
THT
Inductance
4.7mH
Operating current
0.22A
Tolerance
±10%
Body dimensions
Ø9.5x8.5mm
Spatial orientation
vertical
Leads
2pin
Diameter
9.5mm
Height
8.5mm
Gross weight1.823 g
Certificates
See other products in this category: Inductors FERROCORE,
*
COIL0807-4.7
1534 in TME stock
Net price for quantities from 2 pcs - 0.39 EURGross price for quantities from 2 pcs - 0.47 EUR
Net price for quantities from 10 pcs - 0.26 EURGross price for quantities from 10 pcs - 0.31 EUR
Net price for quantities from 100 pcs - 0.20 EURGross price for quantities from 100 pcs - 0.23 EUR
Net price for quantities from 1000 pcs - 0.14 EURGross price for quantities from 1000 pcs - 0.16 EUR
Net price for quantities from 2000 pcs - 0.12 EURGross price for quantities from 2000 pcs - 0.15 EUR
No. of pieces (Multiplicity: 1)
Product available till the stock lasts