+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

COIL0810-2.2

Inductor: wire; THT; 2.2mH; 350mA; R: 7Ω; ±10%; Ø9.5x11.5mm; vertical

Manufacturer: FERROCORE

Manufacturer part number:
COIL0810-2.2
TME Symbol:
COIL0810-2.2

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
THT
Inductance
2.2mH
Operating current
0.35A
Resistance
Tolerance
±10%
Body dimensions
Ø9.5x11.5mm
Spatial orientation
vertical
Terminal pitch
5mm
Leads
2pin
Diameter
9.5mm
Height
11.5mm
Dimensions
Gross weight2.276 g
Certificates
See other products in this category: Inductors FERROCORE,
*
COIL0810-2.2
1901 in TME stock
Net price for quantities from 2 pcs - 0.47 USDGross price for quantities from 2 pcs - 0.56 USD
Net price for quantities from 10 pcs - 0.33 USDGross price for quantities from 10 pcs - 0.40 USD
Net price for quantities from 100 pcs - 0.25 USDGross price for quantities from 100 pcs - 0.30 USD
Net price for quantities from 600 pcs - 0.18 USDGross price for quantities from 600 pcs - 0.22 USD
Net price for quantities from 2000 pcs - 0.16 USDGross price for quantities from 2000 pcs - 0.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsCardboard = 200 pcs