+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

COIL0812-0.033

Inductor: wire; THT; 33uH; Ioper: 3.3A; R: 74.64mΩ; ±10%; Ø9.5x13.5mm


Manufacturer: FERROCORE

Manufacturer part number:
COIL0812-0.033
TME Symbol:
COIL0812-0.033

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
THT
Inductance
33µH
Operating current
3.3A
Resistance
74.64mΩ
Tolerance
±10%
Body dimensions
Ø9.5x13.5mm
Saturation current
2.7A
Spatial orientation
vertical
Terminal pitch
5mm
Leads
2pin
Diameter
9.5mm
Height
13.5mm
Gross weight2.644 g
Certificates
See other products in this category: Inductors FERROCORE,
*
COIL0812-0.033
242 in TME stock
Net price for quantities from 2 pcs - 0.36 EURGross price for quantities from 2 pcs - 0.43 EUR
Net price for quantities from 10 pcs - 0.18 EURGross price for quantities from 10 pcs - 0.21 EUR
Net price for quantities from 100 pcs - 0.11 EURGross price for quantities from 100 pcs - 0.13 EUR
Net price for quantities from 500 pcs - 0.10 EURGross price for quantities from 500 pcs - 0.12 EUR
Net price for quantities from 1000 pcs - 0.09 EURGross price for quantities from 1000 pcs - 0.12 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsCardboard = 200 pcs