+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

COIL0812-3.2

Inductor: wire; THT; 3.2mH; Ioper: 400mA; R: 5.25Ω; ±10%; Ø9.5x13.5mm


Manufacturer: FERROCORE

Manufacturer part number:
COIL0812-3.2
TME Symbol:
COIL0812-3.2

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
THT
Inductance
3.2mH
Operating current
0.4A
Resistance
5.25Ω
Tolerance
±10%
Body dimensions
Ø9.5x13.5mm
Saturation current
250mA
Spatial orientation
vertical
Terminal pitch
5mm
Leads
2pin
Diameter
9.5mm
Height
13.5mm
Gross weight2.48 g
Certificates
See other products in this category: Inductors FERROCORE,
*
COIL0812-3.2
0 in TME stock
Net price for quantities from 1200 pcs - 0.13 EURGross price for quantities from 1200 pcs - 0.15 EUR
No. of pieces (Multiplicity: 600)
Minimum order quantity: 1 200.
Multiplicity: 600.