+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

COIL0912-3.9

Inductor: wire; THT; 3.9mH; Ioper: 500mA; R: 4Ω; ±10%; Ø10.5x13.5mm


Manufacturer: FERROCORE

Manufacturer part number:
COIL0912-3.9
TME Symbol:
COIL0912-3.9

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
THT
Inductance
3.9mH
Operating current
0.5A
Resistance
Tolerance
±10%
Body dimensions
Ø10.5x13.5mm
Saturation current
0.2A
Spatial orientation
vertical
Terminal pitch
5mm
Leads
2pin
Diameter
10.5mm
Height
13.5mm
Gross weight4.2 g
Certificates
See other products in this category: Inductors FERROCORE,
*
COIL0912-3.9
0 in TME stock
Net price for quantities from 2 pcs - 0.37 EURGross price for quantities from 2 pcs - 0.44 EUR
Net price for quantities from 10 pcs - 0.25 EURGross price for quantities from 10 pcs - 0.29 EUR
Net price for quantities from 50 pcs - 0.20 EURGross price for quantities from 50 pcs - 0.24 EUR
Net price for quantities from 200 pcs - 0.18 EURGross price for quantities from 200 pcs - 0.21 EUR
Net price for quantities from 1000 pcs - 0.16 EURGross price for quantities from 1000 pcs - 0.19 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsCardboard = 200 pcs