+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

COIL0912-8.2

Inductor: wire; THT; 8.2mH; Ioper: 280mA; R: 11.18Ω; ±10%; Isat: 0.15A


Manufacturer: FERROCORE

Manufacturer part number:
COIL0912-8.2
TME Symbol:
COIL0912-8.2

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
THT
Inductance
8.2mH
Operating current
0.28A
Resistance
11.18Ω
Tolerance
±10%
Body dimensions
Ø10.5x13.5mm
Saturation current
0.15A
Spatial orientation
vertical
Terminal pitch
5mm
Leads
2pin
Diameter
10.5mm
Height
13.5mm
Gross weight4.21 g
Certificates
See other products in this category: Inductors FERROCORE,
*
COIL0912-8.2
794 in TME stock
Net price for quantities from 2 pcs - 0.55 USDGross price for quantities from 2 pcs - 0.66 USD
Net price for quantities from 10 pcs - 0.39 USDGross price for quantities from 10 pcs - 0.47 USD
Net price for quantities from 50 pcs - 0.31 USDGross price for quantities from 50 pcs - 0.37 USD
Net price for quantities from 200 pcs - 0.29 USDGross price for quantities from 200 pcs - 0.34 USD
Net price for quantities from 1000 pcs - 0.25 USDGross price for quantities from 1000 pcs - 0.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsCardboard = 200 pcs