+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

COIL1

Inductor: wire; THT; 1mH; 750mA; R: 1.5Ω; ±10%; Ø10x12mm; vertical


Manufacturer: FERROCORE

Manufacturer part number:
COIL1
TME Symbol:
COIL1

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
THT
Inductance
1mH
Operating current
0.75A
Resistance
1.5Ω
Tolerance
±10%
Body dimensions
Ø10x12mm
Spatial orientation
vertical
Terminal pitch
5mm
Leads
2pin
Diameter
10mm
Height
12mm
Dimensions
Gross weight2.68 g
Certificates
See other products in this category: Inductors FERROCORE,
*
COIL1
5331 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Net price for quantities from 2 pcs - 0.44 EURGross price for quantities from 2 pcs - 0.52 EUR
Net price for quantities from 10 pcs - 0.31 EURGross price for quantities from 10 pcs - 0.37 EUR
Net price for quantities from 100 pcs - 0.25 EURGross price for quantities from 100 pcs - 0.30 EUR
Net price for quantities from 500 pcs - 0.19 EURGross price for quantities from 500 pcs - 0.23 EUR
Net price for quantities from 2000 pcs - 0.18 EURGross price for quantities from 2000 pcs - 0.21 EUR
Packaging method by the manufacturer:Bag = 10 pcsBag = 100 pcs