+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

COIL1010-2.2

Inductor: wire; THT; 2.2mH; Ioper: 550mA; R: 3.5Ω; ±10%; Ø11.5x11.5mm

Manufacturer: FERROCORE

Manufacturer part number:
COIL1010-2.2
TME Symbol:
COIL1010-2.2

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
THT
Inductance
2.2mH
Operating current
0.55A
Resistance
3.5Ω
Tolerance
±10%
Body dimensions
Ø11.5x11.5mm
Saturation current
350mA
Spatial orientation
vertical
Terminal pitch
5mm
Leads
2pin
Diameter
11.5mm
Height
11.5mm
Gross weight3.461 g
Certificates
See other products in this category: Inductors FERROCORE,
*
COIL1010-2.2
0 in TME stock
Net price for quantities from 2 pcs - 0.49 USDGross price for quantities from 2 pcs - 0.59 USD
Net price for quantities from 10 pcs - 0.33 USDGross price for quantities from 10 pcs - 0.40 USD
Net price for quantities from 100 pcs - 0.24 USDGross price for quantities from 100 pcs - 0.28 USD
Net price for quantities from 500 pcs - 0.20 USDGross price for quantities from 500 pcs - 0.23 USD
Net price for quantities from 2000 pcs - 0.18 USDGross price for quantities from 2000 pcs - 0.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsCardboard = 200 pcsCardboard = 3 000 pcsCardboard = 4 000 pcs