+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

COIL1010-3.3

Inductor: wire; THT; 3.3mH; Ioper: 500mA; R: 4.65Ω; ±10%; Isat: 300mA


Manufacturer: FERROCORE

Manufacturer part number:
COIL1010-3.3
TME Symbol:
COIL1010-3.3

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
THT
Inductance
3.3mH
Operating current
0.5A
Resistance
4.65Ω
Tolerance
±10%
Body dimensions
Ø11.5x11.5mm
Saturation current
0.3A
Spatial orientation
vertical
Terminal pitch
5mm
Leads
2pin
Diameter
11.5mm
Height
11.5mm
Gross weight3.94 g
Certificates
See other products in this category: Inductors FERROCORE,
*
COIL1010-3.3
713 in TME stock
Net price for quantities from 2 pcs - 0.45 EURGross price for quantities from 2 pcs - 0.53 EUR
Net price for quantities from 10 pcs - 0.30 EURGross price for quantities from 10 pcs - 0.36 EUR
Net price for quantities from 100 pcs - 0.22 EURGross price for quantities from 100 pcs - 0.26 EUR
Net price for quantities from 500 pcs - 0.18 EURGross price for quantities from 500 pcs - 0.21 EUR
Net price for quantities from 2000 pcs - 0.17 EURGross price for quantities from 2000 pcs - 0.20 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsCardboard = 200 pcs