+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

COIL1016-8.2

Inductor: wire; THT; 8.2mH; 450mA; ±10%; Ø11.5x17.5mm; vertical


Manufacturer: FERROCORE

Manufacturer part number:
COIL1016-8.2
TME Symbol:
COIL1016-8.2

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
THT
Inductance
8.2mH
Operating current
0.45A
Tolerance
±10%
Body dimensions
Ø11.5x17.5mm
Spatial orientation
vertical
Leads
2pin
Diameter
11.5mm
Height
17.5mm
Gross weight6.882 g
Certificates
See other products in this category: Inductors FERROCORE,
*
COIL1016-8.2
512 in TME stock
Net price for quantities from 2 pcs - 0.72 EURGross price for quantities from 2 pcs - 0.86 EUR
Net price for quantities from 10 pcs - 0.48 EURGross price for quantities from 10 pcs - 0.57 EUR
Net price for quantities from 100 pcs - 0.36 EURGross price for quantities from 100 pcs - 0.43 EUR
Net price for quantities from 1000 pcs - 0.22 EURGross price for quantities from 1000 pcs - 0.27 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsCardboard = 200 pcs