+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

COKBC

Cable; USB 2.0; USB A plug,USB C plug; nickel plated; 0.25m; PVC


Manufacturer: VENTION

Manufacturer part number:
COKBC
TME Symbol:
COKBC

Specification

Manufacturer
VENTION
Type of connection cable
USB - USB
Version
USB 2.0
Contact plating
nickel plated
Cable length
0.25m
Kind of core
Cu, tinned
Wire insulation material
PVC
Data transfer rate
0.48Gbps
Shield structure
Al foil, shielded
Cable/adapter structure
  • USB A plug
  • USB C plug
Gross weight17.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB cables and adapters VENTION,
*
COKBC
199 in TME stock
Net price for quantities from 1 pcs - 1.67 EURGross price for quantities from 1 pcs - 2.00 EUR
Net price for quantities from 5 pcs - 1.38 EURGross price for quantities from 5 pcs - 1.65 EUR
Net price for quantities from 10 pcs - 1.23 EURGross price for quantities from 10 pcs - 1.48 EUR
Net price for quantities from 20 pcs - 1.10 EURGross price for quantities from 20 pcs - 1.32 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.