+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

COLBC

Cable; USB 2.0; USB A plug,USB B micro plug; nickel plated; PVC


Manufacturer: VENTION

Manufacturer part number:
COLBC
TME Symbol:
COLBC

Specification

Manufacturer
VENTION
Type of connection cable
USB - USB
Version
USB 2.0
Contact plating
nickel plated
Cable length
0.25m
Kind of core
Cu, tinned
Wire insulation material
PVC
Data transfer rate
0.48Gbps
Shield structure
Al foil, shielded
Cable/adapter structure
  • USB A plug
  • USB B micro plug
Gross weight17.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB cables and adapters VENTION,
*
COLBC
248 in TME stock
Net price for quantities from 1 pcs - 1.84 USDGross price for quantities from 1 pcs - 2.20 USD
Net price for quantities from 5 pcs - 1.53 USDGross price for quantities from 5 pcs - 1.83 USD
Net price for quantities from 10 pcs - 1.35 USDGross price for quantities from 10 pcs - 1.62 USD
Net price for quantities from 20 pcs - 1.20 USDGross price for quantities from 20 pcs - 1.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.