+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

COM20019I3V-HT

IC: controller; LQFP48; Uoper: 2÷5.5V; Usup: 3.3V; in-tray; -40÷85°C

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
COM20019I3V-HT
TME Symbol:
COM20019I3V-HT

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
controller
Case
LQFP48
Operating voltage
2...5.5V
DC supply current
25mA
Mounting
SMD
Kind of package
in-tray
Operating temperature
-40...85°C
Manufacturer standard package
250pcs.
Supply voltage
  • 3.3V
Gross weight0.19 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
COM20019I3V-HT
0 in TME stock
Net price for quantities from 250 pcs - 11.06 USDGross price for quantities from 250 pcs - 13.28 USD
No. of pieces (Multiplicity: 250)