+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

COM20020I3V-DZD

IC: controller; parallel; Uoper: 4.5÷5.5V; Usup: 3.3V; tube


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
COM20020I3V-DZD
TME Symbol:
COM20020I3V-DZD

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
controller
Interface
parallel
Operating voltage
4.5...5.5V
DC supply current
20mA
Mounting
SMD
Kind of package
tube
Operating temperature
-40...85°C
Manufacturer standard package
39pcs.
Supply voltage
  • 3.3V
Gross weight0.96 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
COM20020I3V-DZD
0 in TME stock
No. of pieces (Multiplicity: 39)
Minimum order quantity: 39.
Multiplicity: 39.
Net price for quantities from 39 pcs - 25.15 USDGross price for quantities from 39 pcs - 30.18 USD