+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

COM20020I3V-HT

IC: controller; LQFP48; 3.3V; in-tray; -40÷85°C

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
COM20020I3V-HT
TME Symbol:
COM20020I3V-HT

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
controller
Case
LQFP48
Operating voltage
3.3V
DC supply current
35mA
Mounting
SMD
Kind of package
in-tray
Operating temperature
-40...85°C
Manufacturer standard package
250pcs.
Gross weight0.19 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
COM20020I3V-HT
0 in TME stock
Net price for quantities from 250 pcs - 22.67 USDGross price for quantities from 250 pcs - 27.20 USD
No. of pieces (Multiplicity: 250)