+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: STEINEL
Manufacturer | STEINEL | |
Type of tester | electrical | |
Peak voltage | 6V | |
AC voltage measuring range | 6...690V | |
Bandwidth for AC voltage measurements | 0...100Hz | |
DC voltage measuring range | 6...690V | |
Detection | line wire | |
IP rating | IP50 | |
Conform to the norm | CAT IV 1000V EN 61010 | |
Body dimensions | 230x55x34mm | |
Weight without batteries | 135g | |
Continuity test | 0Ω...500kΩ |