+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

166-51101

Cutters; plastic pipes Ø34mm max


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-51101
TME Symbol:
CONCUTTER1-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of tool
cutters
Tools application
for cutting profiles, cable channels and pipes made of plastics
Cutting range
plastic pipes Ø34mm max
Gross weight125.5 g
Certificates
EAN code4031026320755
See other products in this category: Shears, Scissors, Knives HELLERMANNTYTON,
*
166-51101
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 73.38 USDGross price for quantities from 1 pcs - 88.05 USD
Net price for quantities from 5 pcs - 67.26 USDGross price for quantities from 5 pcs - 80.71 USD
Net price for quantities from 15 pcs - 59.11 USDGross price for quantities from 15 pcs - 70.93 USD